GT16G-2428PCF

Heilind Number:HIRGT16G-2428PCF
Manufacturer:Hirose
Manufacturer Number:GT16G-2428PCF
ECAD Model:
3D Model

Description:

766-0046-0-00 REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT16G-2428PCF
Gender:Male
Wire Size:28 - 24 AWG
Contact Size:2.03 x 8.8 x 1.85 mm
Current Rating:1 A
Voltage Rating:250 VAC
Contact Plating:Tin
Contact Resistance:30 mΩ
Contact Insert Type:Pin
Contact Termination:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:GT16G
SKU:HIRGT16G-2428PCF

Detailed Description

Introducing the GT16G-2428PCF, a high-performance male connector designed for robust connectivity in demanding environments. Part of the GT16G series, this connector features durable tin plating and a wide operating temperature range from -40°C to 105°C, ensuring reliable performance in extreme conditions. With a contact size of 2.03 x 8.8 x 1.85 mm and a low contact resistance of 30 mΩ, it offers efficient power transmission. Suitable for 28-24 AWG wire sizes, it has a current rating of 1A and a voltage rating of 250VAC, making it ideal for various applications. The pin contact insert type and crimp termination provide secure and stable connections. This connector is part of our extensive range of hi-rel connectors, meeting the highest standards of quality and performance. Upgrade your connectivity solutions with the GT16G2428PCF.