GT16G-SC

Heilind Number:HIRGT16G-SC
Manufacturer:Hirose
Manufacturer Number:GT16G-SC
ECAD Model:
3D Model

Description:

766-0023-5-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT16G-SC
Color:Natural
Gender:Male
Accessory Type:Insulation Case
Housing Material:Polybutylene Terephthalate
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:GT16G
SKU:HIRGT16G-SC

Detailed Description

Designed for automotive applications, the GT16GSC Insulation Case is a vital accessory for male connectors. Crafted from durable Polybutylene Terephthalate, this natural-colored housing ensures reliable performance even in harsh operating conditions. With a wide temperature range of -40°C to 105°C, it guarantees optimal functionality in varied environments. Meeting RoHS compliance, this accessory prioritizes environmental responsibility. Part of the GT16G series, it offers seamless compatibility with other components. Perfect for maintaining insulation and enhancing connector longevity, the GT16GSC is a must-have for automotive professionals seeking efficient and high-quality solutions.