| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose GT16GD-1P-H(55) |
| Color: | Black |
| Series: | GT16G |
| Gender: | Female |
| Housing Material: | Polyphenylene Sulfide |
| Mount Type: | Surface Mount |
| Termination Method: | Solder |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Current Rating: | 1 A |
| Voltage Rating: | 250 VAC |
| SKU: | HIRGT16GD-1P-H(55) |
GT16GD-1P-H(55)
Specifications
Detailed Description
The GT16GD-1P-H(55) Black Female Connector is a high-performance component from the GT16G series, designed for automotive applications. Constructed with durable Polyphenylene Sulfide housing material, it ensures reliable performance in harsh environments. Featuring a Surface Mount design and Solder termination method, installation is efficient and secure. With contact plating in Tin, it offers excellent conductivity. This connector has a current rating of 1A and a voltage rating of 250VAC, making it suitable for various power applications. Operating efficiently in temperatures ranging from -40°C to 105°C, it is highly versatile. The acronym GT16GD1PH55 signifies its unique model for easy identification. Trust in this connector for dependable connectivity in automotive systems.

