97-3101A18-19PX

Heilind Number:HIRGT16GH-1P-DSA
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:97-3101A18-19PX
ECAD Model:
3D Model

Description:

766-0112-3-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations 97-3101A18-19PX
Color:Black
Gender:Female
Mount Type:Through Hole
Mount Angle:Straight
Mating Cycles:30 cycle
Current Rating:1 A
Voltage Rating:250 VAC
Contact Plating:Tin
Housing Material:Polyphenylene Sulfide
Number of Contacts:1
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:GT16G
SKU:HIRGT16GH-1P-DSA

Detailed Description

Introducing the GT16G Series Female Automotive Connector, SKU 97-3101A18-19PX. Designed for high-reliability performance, this black connector features a single contact made of durable Polyphenylene Sulfide, ensuring longevity even in harsh automotive environments. With a Through Hole mount type and Crimp termination method, installation is secure and efficient. The contact plating of Tin guarantees optimal conductivity, while the straight mount angle accommodates easy connections. Rated for 1A current and 250VAC voltage, this connector is suitable for a wide range of automotive applications. Operating reliably in temperatures ranging from -40°C to 105°C, it is ideal for use in various automotive systems. With a mating cycle of 30, this connector offers lasting connectivity. Trusted for its quality and performance, the GT16G Series Female Automotive Connector is a vital component in automotive electronics.