GT16GH-1P-H

Heilind Number:HIRGT16GH-1P-H
Manufacturer:Hirose
Manufacturer Number:GT16GH-1P-H
ECAD Model:
3D Model

Description:

7660118000 REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT16GH-1P-H
Color:Black
Gender:Female
Mount Type:Surface Mount, Through Hole
Current Rating:1 A
Voltage Rating:250 VAC
Contact Plating:Tin
Housing Material:Polyphenylene Sulfide
Termination Method:Solder
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:GT16G
SKU:HIRGT16GH-1P-H

Detailed Description

Featuring the SKU GT16GH-1P-H, the GT16G Series Connector in sleek Black is designed for seamless integration in automotive applications. With a focus on durability and performance, this Female connector boasts a housing material of Polyphenylene Sulfide, ensuring reliability in any environment. Offering flexibility in installation, it supports both Surface Mount and Through Hole mounting options with easy Solder termination. The contact plating of Tin guarantees optimal conductivity, while its maximum operating temperature of 105 °C and minimum of -40 °C make it suitable for a wide range of operating conditions. With a current rating of 1 A and voltage rating of 250 VAC, this connector is essential for maintaining secure and efficient electrical connections in automotive systems. Trust in the GT16GH1PH for quality and performance in every application.