GT16GMN-1PP-HU

Heilind Number:HIRGT16GMN-1PP-HU
Manufacturer:Hirose
Manufacturer Number:GT16GMN-1PP-HU
ECAD Model:
3D Model

Description:

766-0051-0-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT16GMN-1PP-HU
Series:GT16G
Gender:Female
Housing Material:Polybutylene Terephthalate
Number of Contacts:1
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Mating Type:Latch
Mount Angle:Straight
Contact Resistance:30 mΩ
Housing Color:Black
Insulation Resistance:100 MOhm
Mating Cycles:30 cycle
Voltage Rating:250 V
SKU:HIRGT16GMN-1PP-HU

Detailed Description

The GT16G series offers high-performance connectivity with the GT16GMN-1PP-HU female connector. Crafted from durable Polybutylene Terephthalate, it guarantees reliability in a wide temperature range from -40°C to 105°C. Featuring one crimp termination contact, this connector ensures secure and efficient installations. With a latch mating type and straight mount angle, it facilitates easy and stable connections. Boasting a low 30 mΩ contact resistance and high 100 MOhm insulation resistance, signal integrity is maintained with precision. Rated for 250V, it meets stringent safety standards. Ideal for demanding applications in sectors like aerospace, defense, and industrial, this connector, in sleek black housing, is a trusted choice for professionals seeking top-notch performance and durability.