GT16GS-HRMJ

Heilind Number:HIRGT16GS-HRMJ
Manufacturer:Hirose
Manufacturer Number:GT16GS-HRMJ
ECAD Model:
3D Model

Description:

766-0031-3-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT16GS-HRMJ
Color:White
Gender:Female
Mount Angle:Straight
Mating Cycles:30 cycle
Current Rating:1 A
Voltage Rating:250 VAC
Contact Plating:Gold
Housing Material:Stainless Steel
Number of Contacts:1
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:GT16G
SKU:HIRGT16GS-HRMJ

Detailed Description

Introducing the GT16GSHRMJ, a high-performance automotive connector designed for seamless and reliable connectivity. Featuring a sleek white stainless steel housing, this connector is not only durable but also visually appealing. With a single gold-plated contact and crimp termination method, it ensures efficient signal transmission with a current rating of 1A and a voltage rating of 250VAC. Operating flawlessly in temperatures ranging from -40°C to 105°C, it is perfect for automotive applications where reliability is crucial. With a straight mount angle and 30 mating cycles, it offers versatility in installation. Rest assured, this connector is RoHS compliant, meeting environmental standards. Upgrade your automotive connectivity with the GT16GSHRMJ.