| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose GT16GT-1P-H(56) |
| Color: | Black |
| Series: | GT16G |
| Gender: | Female |
| Mount Type: | Surface Mount |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Mating Cycles: | 30 cycle |
| Current Rating: | 1 A |
| Voltage Rating: | 250 VAC |
| SKU: | HIRGT16GT-1P-H(56) |
GT16GT-1P-H(56)
Specifications
Detailed Description
The GT16GT-1P-H(56) in Black is a high-performance connector designed for automotive applications, part of the GT16G series. With a female gender and surface mount installation, this connector ensures reliable connectivity. Featuring solder termination method, it guarantees secure attachment. Operating efficiently in temperatures ranging from -40°C to 105°C, it is suitable for various environmental conditions. With a maximum voltage rating of 250 VAC and current rating of 1A, it provides robust power transmission. Built to withstand 30 mating cycles, this connector is durable and long-lasting. A vital component in automotive electronics, it meets the stringent requirements of the industry. The GT16GT1PH56 acronym makes it easily identifiable, and its high-quality construction ensures optimal performance.

