GT16GT-1PP-HU

Heilind Number:HIRGT16GT-1PP-HU
Manufacturer:Hirose
Manufacturer Number:GT16GT-1PP-HU
ECAD Model:
3D Model

Description:

766-0049-9-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT16GT-1PP-HU
Series:GT16G
Gender:Female
Housing Material:Polybutylene Terephthalate
Number of Contacts:1
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Mating Type:Latch
Mount Angle:Straight
Contact Resistance:30 mΩ
Housing Color:Black
Insulation Resistance:100 MOhm
Mating Cycles:30 cycle
Voltage Rating:250 V
SKU:HIRGT16GT-1PP-HU

Detailed Description

Introducing the GT16G Series Female Connector, part number GT16GT-1PP-HU. Engineered for high performance and reliability, this connector features a single crimp termination method, making installation quick and efficient. Crafted from durable Polybutylene Terephthalate, it can withstand temperatures ranging from -40°C to 105°C, ideal for a variety of environments. With a black housing and straight mount angle, it offers versatility in application. The latch mating type ensures secure connections, while the low contact resistance of 30 mΩ and high insulation resistance of 100 MOhm guarantee optimal signal transmission. Rated for 250 V, this connector is suitable for various industrial and commercial uses. With a mating cycle of 30 and meeting stringent quality standards, it is a dependable choice for your connectivity needs.