GT16GT-1S-HU

Heilind Number:HIRGT16GT-1S-HU
Manufacturer:Hirose
Manufacturer Number:GT16GT-1S-HU
ECAD Model:
3D Model

Description:

766-0098-4-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT16GT-1S-HU
Gender:Male
Mating Type:Latch
Mount Angle:Straight
Housing Color:Black
Mating Cycles:30 cycle
Voltage Rating:250 V
Housing Material:Polybutylene Terephthalate
Contact Resistance:30 mΩ
Number of Contacts:1
Termination Method:Crimp
Insulation Resistance:100 MOhm
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:GT16G
SKU:HIRGT16GT-1S-HU

Detailed Description

Introducing the GT16GT-1S-HU, a high-performance male connector from the GT16G series. Crafted from durable Polybutylene Terephthalate, this connector features a single contact point with a secure crimp termination method. Operating efficiently in temperatures ranging from -40°C to 105°C, it ensures reliable performance in various environments. The latch mating type and straight mount angle offer easy and stable connectivity. With low contact resistance of 30 mΩ and high insulation resistance of 100 MOhm, it guarantees optimal signal transmission. Rated for 250V, this black housing connector is ideal for demanding applications in the military, aerospace, and industrial sectors. With 30 mating cycles, it is designed for long-lasting use. Trust in the GT16GT-1S-HU for superior connectivity in critical systems.