GT16GW-1P-HU

Heilind Number:HIRGT16GW-1P-HU
Manufacturer:Hirose
Manufacturer Number:GT16GW-1P-HU
ECAD Model:
3D Model

Description:

766-0077-4-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT16GW-1P-HU
Gender:Female
Mating Type:Latch
Mount Angle:Straight
Housing Color:Black
Mating Cycles:30 cycle
Voltage Rating:250 V
Housing Material:Polybutylene Terephthalate
Contact Resistance:30 mΩ
Number of Contacts:1
Termination Method:Crimp
Insulation Resistance:100 MOhm
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:GT16G
SKU:HIRGT16GW-1P-HU

Detailed Description

Introducing the GT16GW-1P-HU, a high-performance connector designed for female connectors in the GT16G series. Crafted from durable Polybutylene Terephthalate housing material, this connector ensures reliable performance in a wide range of operating temperatures, from -40 °C to 105 °C. With its crimp termination method and straight mount angle, installation is a breeze. Featuring one contact, this connector offers low contact resistance of 30 mΩ and high insulation resistance of 100 MOhm, guaranteeing optimal conductivity. The black housing color adds a sleek touch, while the Latch mating type and 30 mating cycles ensure secure and lasting connections. With a voltage rating of 250 V, this connector is perfect for a variety of applications in the fields of Connectors, Pin & Socket Housings, and hi_rel systems. Upgrade your connectivity with the GT16GW-1P-HU.