GT16GW-1S-HU

Heilind Number:HIRGT16GW-1S-HU
Manufacturer:Hirose
Manufacturer Number:GT16GW-1S-HU
ECAD Model:
3D Model

Description:

766-0076-1-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT16GW-1S-HU
Series:GT16G
Gender:Male
Housing Material:Polybutylene Terephthalate/Silicone Rubber
Number of Contacts:1
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Mating Type:Latch
Mount Angle:Straight
Contact Resistance:30 mΩ
Housing Color:Black, White
Insulation Resistance:100 MOhm
Mating Cycles:30 cycle
Voltage Rating:250 V
SKU:HIRGT16GW-1S-HU

Detailed Description

Introducing the GT16G Series Male Connector, GT16GW-1S-HU, designed for high-performance connectivity. Constructed with durable Polybutylene Terephthalate and Silicone Rubber housing materials, this connector ensures reliable operation in a wide temperature range from -40°C to 105°C. Featuring a single crimp termination method, it guarantees secure and efficient connections. The latch mating type and straight mount angle further enhance ease of use. With a contact resistance of 30 mΩ and insulation resistance of 100 MOhm, it offers excellent electrical performance. This connector, in classic black and white housing colors, is rated for 250V and 30 mating cycles, making it ideal for various applications. Explore the GT16G Series for top-quality connectors that deliver on performance and durability.