GT16GW-1S-HU(A)

Heilind Number:HIRGT16GW-1S-HU(A)
Manufacturer:Hirose
Manufacturer Number:GT16GW-1S-HU(A)
ECAD Model:
3D Model

Description:

766-0091-5-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT16GW-1S-HU(A)
Gender:Male
Mating Type:Latch
Mount Angle:Straight
Housing Color:Black, White
Mating Cycles:30 cycle
Voltage Rating:250 V
Housing Material:Polybutylene Terephthalate/Silicone Rubber
Contact Resistance:30 mΩ
Number of Contacts:1
Termination Method:Crimp
Insulation Resistance:100 MOhm
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-30 °C
Series:GT16G
SKU:HIRGT16GW-1S-HU(A)

Detailed Description

Introducing the GT16GW-1S-HU(A) connector, a crucial component in the GT16G series designed for reliable male-to-male connections. Crafted from durable Polybutylene Terephthalate and Silicone Rubber, this connector ensures robust performance even in demanding environments. With one contact point and a crimp termination method, it guarantees secure and efficient connectivity. Operating flawlessly in temperatures ranging from -30°C to 105°C, it's ideal for a wide range of applications. Featuring a latch mating type and straight mount angle, installation is a breeze. With low contact resistance of 30mΩ and high insulation resistance of 100 MOhm, signal integrity is maintained with precision. Tested for 30 mating cycles and rated for 250V, this connector is a dependable choice for your connectivity needs in black and white housing colors. Trusted in the industry, the GT16GW-1S-HU(A) is the ultimate solution for connectors, pin & socket housings, and hi-rel products.