GT17-2022PCF

Heilind Number:HIRGT17-2022PCF
Manufacturer:Hirose
Manufacturer Number:GT17-2022PCF
ECAD Model:
3D Model

Description:

CRIMP TERMINAL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT17-2022PCF
Gender:Male
Wire Size:22 - 20 AWG
Contact Size:1.45 x 18 x 2.1 mm
Current Rating:3 A
Voltage Rating:250 VAC
Contact Plating:Tin
Contact Resistance:30 mΩ
Contact Insert Type:Pin
Contact Termination:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-30 °C
Series:GT17
SKU:HIRGT17-2022PCF

Detailed Description

Introducing the GT17-2022PCF Crimp Terminal, part of the GT17 series. This Male connector, featuring Tin contact plating, assures reliable performance in temperatures ranging from -30°C to 105°C. With a contact size of 1.45 x 18 x 2.1 mm and low contact resistance of 30 mΩ, it's ideal for use with 22-20 AWG wires, accommodating a current rating of 3A at 250VAC. RoHS compliant, this Pin-type terminal guarantees environmental responsibility. Perfect for high-reliability applications where precision and durability are essential, the GT17-2022PCF is a key component in the Connectors, Pin & Socket Contacts, and Housings & Contacts categories. Upgrade your connections with the GT172022PCF.