GT17-8DS-2C

Heilind Number:HIRGT17-8DS-2C
Manufacturer:Hirose
Manufacturer Number:GT17-8DS-2C
ECAD Model:
3D Model

Description:

767-0005-0-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT17-8DS-2C
Color:Dark Gray
Gender:Male
Accessory Type:Insulation Case
Housing Material:Polybutylene Terephthalate
Number of Contacts:8
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:GT17
SKU:HIRGT17-8DS-2C

Detailed Description

Introducing the GT17-8DS-2C, a high-quality insulation case designed for automotive connectors. This dark gray accessory, part of the GT17 series, features a durable housing made of Polybutylene Terephthalate, ensuring reliability in various operating conditions. With a male gender specification and 8 contacts, it offers secure connectivity in automotive applications. The GT17-8DS-2C can withstand temperatures ranging from -40°C to 105°C, making it suitable for use in harsh environments. Additionally, it is RoHS compliant, meeting environmental standards. Ideal for professionals in the automotive industry, this accessory guarantees optimal performance and longevity, enhancing the efficiency of connector systems. Upgrade your connectivity solutions with the GT17-8DS-2C.