GT17-8DS-HU

Heilind Number:HIRGT17-8DS-HU
Manufacturer:Hirose
Manufacturer Number:GT17-8DS-HU
ECAD Model:
3D Model

Description:

767-0003-4-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT17-8DS-HU
Series:GT17
Gender:Male
Housing Material:Polybutylene Terephthalate
Number of Contacts:8
Number of Rows:2
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-30 °C
Pitch:2 mm
Mating Type:Latch
Mount Angle:Right Angle
Contact Resistance:30 mΩ
Housing Color:Light Gray
Insulation Resistance:100 MOhm
Mating Cycles:30 cycle
Flammability Rating:UL 94HB
Voltage Rating:250 V
SKU:HIRGT17-8DS-HU

Detailed Description

Introducing the GT17-8DS-HU, a high-performance male connector from the GT17 series designed for robust connectivity in demanding environments. Crafted from durable Polybutylene Terephthalate, this connector features two rows of eight gold-plated contacts, ensuring reliable signal transmission. With a wide operating temperature range of -30°C to 105°C and a voltage rating of 250V, it excels in both extreme cold and hot conditions. The Latch mating type and Right Angle mount angle offer secure and convenient installation. Compliant with RoHS standards and boasting UL 94HB flammability rating, it prioritizes safety and environmental responsibility. Suitable for various applications, this connector is a must-have in the realm of hi-rel electronics. Upgrade your connectivity with the GT178DSHU.