GT17H-4P-2DS

Heilind Number:HIRGT17H-4P-2DS
Manufacturer:Hirose
Manufacturer Number:GT17H-4P-2DS
ECAD Model:
3D Model

Description:

767-0166-9-00 REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT17H-4P-2DS
Color:Light Gray
Pitch:2 mm
Gender:Female
Mount Type:Through Hole
Mount Angle:Right Angle
Mating Cycles:30 cycle
Current Rating:1 A
Voltage Rating:250 VAC
Contact Plating:Tin
Housing Material:Polyphenylene Sulfide
Number of Contacts:4
Termination Method:Solder
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:GT17H/HN
SKU:HIRGT17H-4P-2DS

Detailed Description

The GT17H-4P-2DS is a high-performance connector designed for automotive applications, featuring a durable Light Gray Polyphenylene Sulfide housing. With four tin-plated contacts, this connector ensures reliable signal transmission through its Through Hole mount type with Solder termination. Operating seamlessly in a wide temperature range from -40°C to 105°C, it guarantees performance in diverse environmental conditions. The 2mm pitch and Right Angle mount angle offer flexibility in installation. With a current rating of 1A and a voltage rating of 250VAC, this connector is suitable for power and data applications in vehicles. Its RoHS compliance reflects our commitment to environmental responsibility. Whether for in-vehicle electronics or engine control systems, the GT17H/HN series connector delivers high reliability and performance.