GT17H-4P-2DSA(A)

Heilind Number:HIRGT17H-4P-2DSA(A)
Manufacturer:Hirose
Manufacturer Number:GT17H-4P-2DSA(A)
ECAD Model:
3D Model

Description:

767-0182-5-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT17H-4P-2DSA(A)
Color:Brown
Pitch:2 mm
Gender:Female
Mount Type:Through Hole
Mount Angle:Straight
Mating Cycles:30 cycle
Current Rating:1 A
Voltage Rating:250 VAC
Contact Plating:Tin
Housing Material:Polyphenylene Sulfide
Number of Contacts:4
Termination Method:Solder
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:GT17H/HN
SKU:HIRGT17H-4P-2DSA(A)

Detailed Description

Introducing the GT17H/HN Brown Female Automotive Connector, featuring a durable Polyphenylene Sulfide housing. With 4 tin-plated contacts, this connector ensures reliable performance even in harsh environments, meeting RoHS compliance standards. Designed for through-hole mounting with a 2mm pitch, it offers straightforward installation. Operating efficiently between -40°C to 105°C, it guarantees optimal functionality. With a current rating of 1A and a voltage rating of 250VAC, this connector is ideal for various automotive applications. Its straight mount angle and 30 mating cycles provide convenience and longevity. Trust in the GT17H4P2DSAA for high-quality connectivity in automotive systems.