| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose GT17H-4P-2H(A)(55) |
| Color: | Brown |
| Pitch: | 2 mm |
| Gender: | Female |
| Mount Type: | Surface Mount, Through Hole |
| Mount Angle: | Right Angle |
| Mating Cycles: | 30 cycle |
| Current Rating: | 1 A |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Tin |
| Housing Material: | Polyphenylene Sulfide |
| Number of Contacts: | 4 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | GT17H/HN |
| SKU: | HIRGT17H-4P-2H(A)(55) |
GT17H-4P-2H(A)(55)
Specifications
Detailed Description
The Brown GT17H/HN Female Automotive Connector, GT17H-4P-2H(A)(55), offers reliable performance in a variety of vehicle applications. With a Polyphenylene Sulfide housing and a surface mount or through hole mounting option, this connector ensures secure attachment. Featuring four tin-plated contacts, it guarantees efficient signal transmission. Operating in temperatures ranging from -40°C to 105°C, it is suitable for both extreme cold and hot environments. With a pitch of 2mm and a right-angle mount angle, it is versatile in its installation. Rated for 1A and 250VAC, this connector meets automotive industry standards for power and signal connectivity. With a mating cycle of 30, it is durable and long-lasting. Perfect for automotive professionals and enthusiasts, the GT17H/HN connector is a dependable choice for maintaining electrical connections in vehicles.

