GT17H-4P-2H(C)(55)

Heilind Number:HIRGT17H-4P-2H(C)(55)
Manufacturer:Hirose
Manufacturer Number:GT17H-4P-2H(C)(55)
ECAD Model:
3D Model

Description:

HIRGT17H-4P-2H(C)(55)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT17H-4P-2H(C)(55)
Color:Blue
Pitch:2 mm
Gender:Female
Mount Type:Surface Mount, Through Hole
Mount Angle:Right Angle
Mating Cycles:30 cycle
Current Rating:1 A
Voltage Rating:250 VAC
Contact Plating:Tin
Housing Material:Polyphenylene Sulfide
Number of Contacts:4
Termination Method:Solder
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:GT17H/HN
SKU:HIRGT17H-4P-2H(C)(55)

Detailed Description

Introducing the GT17H-4P-2H(C)(55) Female Automotive Connector in striking Blue, part of the GT17H/HN series. Designed for durability, its housing is made of Polyphenylene Sulfide, ensuring reliable performance even in harsh environments. With four contacts and a right-angle mount, it offers secure and efficient connectivity. The termination method is through soldering, guaranteeing a strong bond. Operating temperature ranges from -40°C to 105°C, making it suitable for a wide range of conditions. RoHS compliant and rated for 1A and 250VAC, this connector meets international standards for environmental responsibility and safety. Perfect for automotive applications, it's a high-quality solution for your connectivity needs.