GT17H-4S-HU

Heilind Number:HIRGT17H-4S-HU
Manufacturer:Hirose
Manufacturer Number:GT17H-4S-HU
ECAD Model:
3D Model

Description:

767-0085-9-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT17H-4S-HU
Pitch:2 mm
Gender:Male
Mount Type:PCB Mount
Mating Type:Latch
Mount Angle:Right Angle
Housing Color:Dark Gray
Mating Cycles:30 cycle
Number of Rows:1
Voltage Rating:250 V
Housing Material:Polybutylene Terephthalate
Contact Resistance:60 mOhm
Number of Contacts:4
Insulation Resistance:100 MOhm
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:GT17H/HN
SKU:HIRGT17H-4S-HU

Detailed Description

The GT17H-4S-HU connector, part of the GT17H/HN series, is a high-performance male connector designed for reliable PCB mounting. Constructed with Polybutylene Terephthalate housing material in a sleek dark gray finish, this connector boasts four gold-plated contacts, ensuring optimal conductivity. With a pitch of 2mm and a right-angle mount type, it offers versatility in installation. Operating efficiently in a wide temperature range from -40°C to 105°C, it is suitable for various industrial applications. Meeting RoHS compliance and with an insulation resistance of 100 MOhm, it guarantees safety and quality. With a voltage rating of 250V and a contact resistance of 60 mOhm, it delivers exceptional performance. Ideal for hi-rel applications, this connector is engineered for 30 mating cycles, making it a durable and dependable choice for your connectivity needs.