| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose GT17HG-4DP-2DSA(A)(55) |
| Color: | Brown |
| Pitch: | 2 mm |
| Gender: | Female |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Mating Cycles: | 30 cycle |
| Current Rating: | 1 A |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Tin |
| Housing Material: | Polyphenylene Sulfide |
| Number of Contacts: | 4 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | GT17H/HN |
| SKU: | HIRGT17HG-4DP-2DSA(A)(55) |
GT17HG-4DP-2DSA(A)(55)
Specifications
Detailed Description
This Brown GT17H/HN Female Automotive Connector, SKU GT17HG-4DP-2DSA(A)(55), is a reliable and durable component for your vehicle's electrical system. With a housing made of Polyphenylene Sulfide, it ensures high performance even in harsh conditions. Featuring 4 tin-plated contacts and a solder termination method, it offers secure connectivity. Operating at temperatures ranging from -40°C to 105°C, it's suitable for a wide range of environments. With a pitch of 2mm and a straight mount angle, installation is straightforward. Rated for 1A current and 250VAC voltage, it meets automotive standards. With a mating cycle of 30, it's designed for longevity. Whether for maintenance or upgrades, this connector is a dependable choice for automotive applications.

