GT17HG-4DP-2DSA(B)(55)

Heilind Number:HIRGT17HG-4DP-2DSA(B)(55)
Manufacturer:Hirose
Manufacturer Number:GT17HG-4DP-2DSA(B)(55)
ECAD Model:
3D Model

Description:

HIRGT17HG-4DP-2DSA(B)(55)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT17HG-4DP-2DSA(B)(55)
Color:Green
Pitch:2 mm
Gender:Female
Mount Type:Through Hole
Mount Angle:Straight
Mating Cycles:30 cycle
Current Rating:1 A
Voltage Rating:250 VAC
Contact Plating:Tin
Housing Material:Polyphenylene Sulfide
Number of Contacts:4
Termination Method:Solder
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:GT17H/HN
SKU:HIRGT17HG-4DP-2DSA(B)(55)

Detailed Description

The Green GT17H/HN Female Automotive Connector, SKU GT17HG-4DP-2DSA(B)(55), is a high-quality component designed for reliable performance in automotive applications. Featuring a durable Polyphenylene Sulfide housing and four tin-plated contacts, this connector ensures secure and efficient electrical connections. With a maximum operating temperature of 105 °C and RoHS compliance, it meets industry standards for safety and environmental responsibility. Its through-hole mount type and solder termination method make installation easy and secure. With a pitch of 2mm and straight mount angle, it offers versatility in assembly. Rated for 1A current and 250VAC voltage, it's suitable for various power and signal transmission needs in vehicles. Its 30 mating cycles guarantee long-lasting durability. Perfect for automotive engineers and technicians, the GT17H/HN Connector combines performance, durability, and compliance in one essential component.