GT17HG-4DP-2DSA(C)(55)

Heilind Number:HIRGT17HG-4DP-2DSA(C)(55)
Manufacturer:Hirose
Manufacturer Number:GT17HG-4DP-2DSA(C)(55)
ECAD Model:
3D Model

Description:

HIRGT17HG-4DP-2DSA(C)(55)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT17HG-4DP-2DSA(C)(55)
Color:Blue
Pitch:2 mm
Gender:Female
Mount Type:Through Hole
Mount Angle:Straight
Mating Cycles:30 cycle
Current Rating:1 A
Voltage Rating:250 VAC
Contact Plating:Tin
Housing Material:Polyphenylene Sulfide
Number of Contacts:4
Termination Method:Solder
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:GT17H/HN
SKU:HIRGT17HG-4DP-2DSA(C)(55)

Detailed Description

Introducing the GT17HG-4DP-2DSA(C)(55) Blue Connector from the GT17H/HN series, designed for female gender applications in automotive settings. Crafted from durable Polyphenylene Sulfide housing material, this connector boasts four contacts for seamless connectivity. Featuring a Through Hole mount type and Solder termination method, installation is efficient and reliable. With Tin contact plating ensuring optimal conductivity, it offers a voltage rating of 250 VAC and a current rating of 1 A. Operating flawlessly in temperatures ranging from -40°C to 105°C, it guarantees performance in various conditions. With ROHS compliance and a 30-cycle mating lifespan, it prioritizes both environmental sustainability and longevity. Perfect for automotive connectors and accessories, this connector, with its pitch of 2mm and straight mount angle, is a essential component for any automotive electrical system.