| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose GT17HN-16DP-2H(55) |
| Color: | Light Gray |
| Pitch: | 2 mm |
| Gender: | Female |
| Mount Type: | Surface Mount, Through Hole |
| Mount Angle: | Right Angle |
| Mating Cycles: | 30 cycle |
| Current Rating: | 1 A |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Tin |
| Housing Material: | Polyphenylene Sulfide |
| Number of Contacts: | 16 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | GT17H/HN |
| SKU: | HIRGT17HN-16DP-2H(55) |
GT17HN-16DP-2H(55)
Specifications
Detailed Description
Introducing the GT17HN-16DP-2H(55) Connector in Light Gray, designed for reliable automotive applications. Part of the GT17H/HN series, this female connector features a durable housing made of Polyphenylene Sulfide, ensuring longevity even in harsh environments. With 16 contacts and a surface mount or through-hole mount type, it offers versatile installation options. The solder termination method and tin contact plating guarantee secure connections. Operating smoothly in temperatures ranging from -40°C to 105°C, this connector is built to withstand extreme conditions. Its 2mm pitch and right-angle mount angle make it ideal for space-constrained setups. With a current rating of 1A and voltage rating of 250VAC, it meets stringent performance requirements. Whether for automotive electronics or other high-reliability applications, the GT17HN-16DP-2H(55) ensures dependable connectivity with a lifespan of 30 mating cycles. Upgrade your connectivity solutions with this essential component.

