GT17HN-4DP-2DS(C)(10)

Heilind Number:HIRGT17HN-4DP-2DS(C)(10)
Manufacturer:Hirose
Manufacturer Number:GT17HN-4DP-2DS(C)(10)
ECAD Model:
3D Model

Description:

767-0265-0-10 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT17HN-4DP-2DS(C)(10)
Color:Blue
Pitch:2 mm
Gender:Female
Mount Type:Through Hole
Mount Angle:Right Angle
Mating Cycles:30 cycle
Current Rating:1 A
Voltage Rating:250 VAC
Contact Plating:Tin
Housing Material:Polybutylene Terephthalate
Number of Contacts:4
Termination Method:Solder
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:GT17H/HN
SKU:HIRGT17HN-4DP-2DS(C)(10)

Detailed Description

Designed for high-reliability automotive applications, our GT17H/HN series female connector ( GT17HN-4DP-2DS(C)(10)) in Blue features a durable Polybutylene Terephthalate housing. With 4 tin-plated contacts, this connector ensures secure and reliable signal transmission. Its Through Hole mount type and Solder termination method guarantee easy installation. Operating in temperatures ranging from -40°C to 105°C, it is suitable for a wide range of environments. With a pitch of 2mm and Right Angle mount angle, it offers flexibility in design. RoHS compliant and rated for 250VAC, 1A, this connector meets stringent quality standards. Ideal for automotive connectors and accessories, it is tested for 30 mating cycles, ensuring long-term performance. Upgrade your connectivity with the GT17H/HN series connector.