| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose GT17HN-4DP-2H(C)(55) |
| Color: | Blue |
| Pitch: | 2 mm |
| Gender: | Female |
| Mount Type: | Surface Mount, Through Hole |
| Mount Angle: | Right Angle |
| Mating Cycles: | 30 cycle |
| Current Rating: | 1 A |
| Voltage Rating: | 250 VAC |
| Contact Plating: | Tin |
| Housing Material: | Polyphenylene Sulfide |
| Number of Contacts: | 4 |
| Termination Method: | Solder |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Series: | GT17H/HN |
| SKU: | HIRGT17HN-4DP-2H(C)(55) |
GT17HN-4DP-2H(C)(55)
Specifications
Detailed Description
The GT17HN-4DP-2H(C)(55) Automotive Connector is a high-performance solution for female connectivity in automotive applications. Featuring a durable Polyphenylene Sulfide housing, it ensures reliable performance even in harsh environments. With four contacts and a surface mount or through-hole mounting option, it offers versatility in installation. The solder termination method with tin contact plating guarantees secure connections. Operating efficiently in temperatures ranging from -40°C to 105°C, it is suitable for a wide range of automotive systems. With a pitch of 2mm and a right-angle mount angle, it allows for efficient PCB layout. Compliance with RoHS regulations and a voltage rating of 250VAC make it a safe and environmentally friendly choice. Designed for 30 mating cycles, it ensures long-term durability. Perfect for automotive connectors and accessories, the GT17H/HN series connector sets a high standard for performance and reliability.

