GT17HN-4DS-2C(A)

Heilind Number:HIRGT17HN-4DS-2C(A)
Manufacturer:Hirose
Manufacturer Number:GT17HN-4DS-2C(A)
ECAD Model:
3D Model

Description:

767-0140-5-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT17HN-4DS-2C(A)
Color:Brown
Gender:Male
Accessory Type:Insulation Case
Housing Material:Polybutylene Terephthalate
Number of Contacts:4
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:GT17H/HN
SKU:HIRGT17HN-4DS-2C(A)

Detailed Description

The GT17H/HN Insulation Case in Brown is a crucial accessory for automotive connectors. Made of durable Polybutylene Terephthalate, it ensures reliable performance in a wide range of operating temperatures from -40 °C to 105 °C. With its 4 contacts, this case provides secure connections in male connectors. RoHS compliant, it meets strict environmental standards. The GT17H/HN Insulation Case, identified by SKU GT17HN-4DS-2C(A), guarantees quality and longevity, making it an essential component for automotive applications.