GT17HN2-4DS-HU

Heilind Number:HIRGT17HN2-4DS-HU
Manufacturer:Hirose
Manufacturer Number:GT17HN2-4DS-HU
ECAD Model:
3D Model

Description:

767-0264-8-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT17HN2-4DS-HU
Pitch:2 mm
Gender:Male
Mating Type:Latch
Mount Angle:Right Angle
Housing Color:Dark Gray
Mating Cycles:30 cycle
Number of Rows:2
Voltage Rating:250 V
Housing Material:Polybutylene Terephthalate
Contact Resistance:60 mOhm
Number of Contacts:4
Insulation Resistance:100 MOhm
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:GT17H/HN
SKU:HIRGT17HN2-4DS-HU

Detailed Description

Introducing the GT17HN2-4DS-HU Male Connector, part of the GT17H/HN series, designed for reliable and high-performance connectivity. Crafted with durable Polybutylene Terephthalate housing material in a sleek Dark Gray color, this connector features 4 contacts in 2 rows with a 2mm pitch. Operating seamlessly in temperatures ranging from -40°C to 105°C, it ensures functionality in diverse environments. The Latch mating type and Right Angle mount angle provide secure and space-saving installation. With a low contact resistance of 60mOhm, it guarantees efficient power transmission, while boasting an insulation resistance of 100 MOhm for added safety. Rated for 250V voltage, it's ideal for a wide range of applications in the Connectors category. Trust in the GT17HN24DSHU for superior connectivity performance.