GT17HNR-4DS-HU

Heilind Number:HIRGT17HNR-4DS-HU
Manufacturer:Hirose
Manufacturer Number:GT17HNR-4DS-HU
ECAD Model:
3D Model

Description:

767-0293-6-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT17HNR-4DS-HU
Gender:Male
Mating Type:Latch
Mount Angle:Right Angle
Housing Color:Dark Gray
Mating Cycles:30 cycle
Number of Rows:2
Voltage Rating:250 V
Housing Material:Polybutylene Terephthalate
Contact Resistance:30 mΩ
Number of Contacts:4
Insulation Resistance:100 MOhm
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:GT17H/HN
SKU:HIRGT17HNR-4DS-HU

Detailed Description

Introducing the GT17HNR-4DS-HU, a high-performance male connector designed for reliability in demanding environments. Part of the GT17H/HN series, this connector features a rugged Polybutylene Terephthalate housing in a dark gray color, ensuring durability and longevity. With 4 gold-plated contacts arranged in 2 rows, it offers secure and efficient connectivity. Operating flawlessly in temperatures ranging from -40°C to 105°C, this connector is suitable for a wide range of applications. The latch mating type and right-angle mount angle make installation easy and secure. Boasting low contact resistance of 30 mΩ and high insulation resistance of 100 MOhm, it guarantees excellent signal transmission. Rated for 250V voltage, with a mating cycle of 30, this connector ensures consistent performance. Perfect for use in hi-rel industries, it meets the highest standards of quality and performance. Upgrade your connectivity solutions with the GT17HNR4DSHU connector.