GT17HNS-16DS-HU

Heilind Number:HIRGT17HNS-16DS-HU
Manufacturer:Hirose
Manufacturer Number:GT17HNS-16DS-HU
ECAD Model:
3D Model

Description:

767-0164-3-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT17HNS-16DS-HU
Pitch:2 mm
Gender:Male
Mount Type:PCB Mount
Mating Type:Latch
Mount Angle:Straight
Housing Color:Dark Gray
Mating Cycles:30 cycle
Number of Rows:2
Voltage Rating:250 V
Housing Material:Polybutylene Terephthalate
Contact Resistance:60 mOhm
Number of Contacts:16
Insulation Resistance:100 MOhm
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:GT17H/HN
SKU:HIRGT17HNS-16DS-HU

Detailed Description

The GT17H/HN Male Connector, with SKU GT17HNS-16DS-HU, offers reliable connectivity for high-performance applications. Featuring a robust Polybutylene Terephthalate housing in Dark Gray, this connector ensures durability in demanding environments. With 16 gold-plated contacts arranged in a 2-row configuration, it provides efficient signal transmission on PCBs. Operating between -40°C to 105°C, it guarantees performance in extreme temperatures. The 2mm pitch and straight mount angle facilitate easy installation. With a contact resistance of 60 mOhm and insulation resistance of 100 MOhm, it ensures low signal loss and high reliability. RoHS-compliant and rated for 250V, this connector meets international standards for environmental responsibility and safety. Perfect for use in aerospace, defense, and industrial applications, the GT17H/HN Male Connector offers superior quality and performance.