GT17HS-4P-2C

Heilind Number:HIRGT17HS-4P-2C
Manufacturer:Hirose
Manufacturer Number:GT17HS-4P-2C
ECAD Model:
3D Model

Description:

767-0155-2-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT17HS-4P-2C
Color:Light Gray
Series:GT17H/HN
Accessory Type:Insulation Case
Gender:Female
Housing Material:Polybutylene Terephthalate
Number of Contacts:4
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
SKU:HIRGT17HS-4P-2C

Detailed Description

Introducing the GT17H/HN Series Female Insulation Case in Light Gray, featuring a durable Polybutylene Terephthalate housing for reliable performance in automotive applications. With four contacts, this accessory ensures secure connectivity while maintaining a wide operating temperature range from -40°C to 105°C. Its RoHS compliance underscores our commitment to environmental responsibility. Designed for precision and longevity, the GT17HS4P2C is a crucial component in automotive connector systems, guaranteeing seamless functionality in demanding environments. Trust in its quality and performance to meet your connectivity needs with confidence.