GT17HSP-4P-HU

Heilind Number:HIRGT17HSP-4P-HU
Manufacturer:Hirose
Manufacturer Number:GT17HSP-4P-HU
ECAD Model:
3D Model

Description:

767-0158-0-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT17HSP-4P-HU
Series:GT17H/HN
Gender:Female
Housing Material:Polybutylene Terephthalate
Number of Contacts:4
Number of Rows:1
Mount Type:PCB Mount
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2 mm
Mating Type:Latch
Mount Angle:Straight
Contact Resistance:60 mOhm
Housing Color:Light Gray
Insulation Resistance:100 MOhm
Mating Cycles:30 cycle
Voltage Rating:250 V
SKU:HIRGT17HSP-4P-HU

Detailed Description

The GT17HSP-4P-HU connector, part of the GT17H/HN series, is designed for reliable and secure PCB mounting. With a housing material of Polybutylene Terephthalate, this connector is built to withstand harsh operating conditions, with a wide temperature range from -40°C to 105°C. Featuring a straight mount angle and a latch mating type, it ensures easy and secure connections. With 4 contacts in a single row and a pitch of 2mm, it offers efficient signal transmission. The light gray housing color adds a sleek touch to any application. RoHS compliant and with a voltage rating of 250V, this connector prioritizes both performance and environmental responsibility. With an insulation resistance of 100 MOhm and low contact resistance of 60 mOhm, it guarantees high-quality connectivity. Perfect for a variety of applications in the aerospace, defense, and industrial sectors, the GT17HSP-4P-HU connector is a reliable choice for your electronic systems.