GT17V-10DP-2C

Heilind Number:HIRGT17V-10DP-2C
Manufacturer:Hirose
Manufacturer Number:GT17V-10DP-2C
ECAD Model:
3D Model

Description:

767-0112-0-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT17V-10DP-2C
Color:Dark Gray
Gender:Female
Accessory Type:Insulation Case
Housing Material:Polybutylene Terephthalate
Number of Contacts:10
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-30 °C
Series:GT17
SKU:HIRGT17V-10DP-2C

Detailed Description

The Dark Gray GT17V10DP2C Insulation Case is an essential accessory for automotive connectors, crafted with durable Polybutylene Terephthalate to ensure reliable performance in a wide range of operating temperatures, from -30°C to 105°C. With RoHS compliance, this case meets strict environmental standards. Designed for female connectors, it features 10 contacts and is part of the GT17 series. Perfect for automotive applications, this high-quality accessory provides efficient insulation, guaranteeing secure connections in demanding environments. Trust the GT17V10DP2C for dependable performance in your automotive connector setups.