GT17V-10DP-DS(70)

Heilind Number:HIRGT17V-10DP-DS(70)
Manufacturer:Hirose
Manufacturer Number:GT17V-10DP-DS(70)
ECAD Model:
3D Model

Description:

767-0034-8-70 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT17V-10DP-DS(70)
Color:Light Gray
Series:GT17
Gender:Female
Housing Material:Polybutylene Terephthalate
Number of Contacts:10
Mount Type:Through Hole
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-30 °C
Pitch:2 mm
Mount Angle:Right Angle
Mating Cycles:30 cycle
Current Rating:3 A
Voltage Rating:250 VAC
SKU:HIRGT17V-10DP-DS(70)

Detailed Description

Introducing the GT17V-10DP-DS(70) female connector, designed for reliable automotive applications. This light gray connector, part of the GT17 series, features a durable Polybutylene Terephthalate housing and is ROHS compliant. With ten tin-plated contacts, it ensures secure and efficient connectivity even in harsh environments. The through-hole mount type with a right-angle orientation offers easy installation. Operating between -30°C to 105°C and with a voltage rating of 250VAC, this connector guarantees performance in a wide range of conditions. With a current rating of 3A and a mating cycle of 30, it is ideal for demanding automotive systems. Upgrade your connectivity with the GT17V10DPDS70 connector.