GT17V-6DP-2C

Heilind Number:HIRGT17V-6DP-2C
Manufacturer:Hirose
Manufacturer Number:GT17V-6DP-2C
ECAD Model:
3D Model

Description:

INSULATOR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT17V-6DP-2C
Color:Dark Gray
Gender:Female
Accessory Type:Insulation Case
Housing Material:Polybutylene Terephthalate
Number of Contacts:6
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-30 °C
Series:GT17
SKU:HIRGT17V-6DP-2C

Detailed Description

The INSULATOR ( GT17V-6DP-2C) in Dark Gray is a crucial component of the GT17 series, designed for automotive applications. Its Polybutylene Terephthalate housing ensures durability and reliability in challenging environments. With 6 female contacts, this insulation case provides secure connections while maintaining electrical integrity. Operating seamlessly between temperatures as low as -30°C and up to 105°C, it guarantees optimal performance even in extreme conditions. While not RoHS compliant, its adherence to automotive industry standards makes it a trusted choice for professionals. The acronym GT17V6DP2C simplifies identification, facilitating easy integration into systems. For automotive connector accessories that prioritize quality, the INSULATOR is an essential component.