GT17V-8DP-DS

Heilind Number:HIRGT17V-8DP-DS
Manufacturer:Hirose
Manufacturer Number:GT17V-8DP-DS
ECAD Model:
3D Model

Description:

767-0139-6-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT17V-8DP-DS
Color:Light Gray
Series:GT17
Gender:Female
Housing Material:Polybutylene Terephthalate
Number of Contacts:8
Mount Type:Through Hole
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2 mm
Mount Angle:Right Angle
Mating Cycles:30 cycle
Current Rating:3 A
Voltage Rating:250 VAC
SKU:HIRGT17V-8DP-DS

Detailed Description

Designed for high-performance automotive applications, the GT17V8DPDS connector ensures reliable connectivity in demanding environments. Constructed with durable Polybutylene Terephthalate housing and featuring eight tin-plated contacts, this connector offers secure and efficient through-hole mounting. With a temperature range spanning from -40°C to 105°C and a voltage rating of 250 VAC, it guarantees optimal performance even in extreme conditions. The right-angle mount type and 2mm pitch provide flexibility in installation, while the 30 mating cycles ensure long-term durability. Compliant with automotive industry standards, this connector is ideal for use in vehicles where reliable electrical connections are essential.