GT17VA-10DP-DSA-SB

Heilind Number:HIRGT17VA-10DP-DSA-SB
Manufacturer:Hirose
Manufacturer Number:GT17VA-10DP-DSA-SB
ECAD Model:
3D Model

Description:

767-0174-7-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT17VA-10DP-DSA-SB
Color:Black
Pitch:2 mm
Gender:Female
Mount Type:Through Hole
Mount Angle:Straight
Mating Cycles:30 cycle
Current Rating:3 A
Voltage Rating:250 VAC
Contact Plating:Tin
Housing Material:Polybutylene Terephthalate
Number of Contacts:10
Termination Method:Solder
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-30 °C
Series:GT17
SKU:HIRGT17VA-10DP-DSA-SB

Detailed Description

Designed for high-reliability automotive applications, the GT17VA-10DP-DSA-SB connector from our GT17 series ensures secure and efficient electrical connections. With a sleek black housing made of Polybutylene Terephthalate, this connector is not only durable but also visually appealing. Featuring 10 contacts, it offers ample connectivity options. The through-hole mount type and solder termination method guarantee a stable and permanent installation. Tin contact plating enhances conductivity, while a wide operating temperature range of -30°C to 105°C ensures performance in various environmental conditions. With a pitch of 2mm and straight mount angle, it allows for easy integration into your automotive systems. Rated for 3A current and 250VAC voltage, this connector meets stringent RoHS compliance standards, making it a reliable and environmentally friendly choice for your automotive connectivity needs. With a mating cycle of 30, it offers long-term durability, perfect for use in demanding automotive environments.