GT17VA-8DP-DS

Heilind Number:HIRGT17VA-8DP-DS
Manufacturer:Hirose
Manufacturer Number:GT17VA-8DP-DS
ECAD Model:
3D Model

Description:

767-0200-5-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT17VA-8DP-DS
Color:Black
Pitch:2 mm
Gender:Male
Mount Type:Through Hole
Mount Angle:Right Angle
Mating Cycles:30 cycle
Current Rating:3 A
Voltage Rating:250 VAC
Contact Plating:Tin
Housing Material:Polybutylene Terephthalate
Number of Contacts:8
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-30 °C
Series:GT17
SKU:HIRGT17VA-8DP-DS

Detailed Description

The GT17VA-8DP-DS connector, part of the GT17 series, is designed for reliable automotive applications. Featuring a rugged black Polybutylene Terephthalate housing, this connector is built to withstand harsh operating conditions. With 8 tin-plated contacts and a 2mm pitch, it ensures secure and efficient signal transmission. Its right-angle mount type allows for easy installation in tight spaces. Rated for a maximum operating temperature of 105°C and a minimum of -30°C, it guarantees performance in diverse environments. With a current rating of 3A and a voltage rating of 250VAC, this connector is suitable for various power and signal requirements. Its durability is further enhanced with a mating cycle of 30, making it ideal for long-term use. The GT17VA-8DP-DS is a dependable choice for automotive connectors, offering quality and reliability in every connection.