GT17VSA-6DS-HU

Heilind Number:HIRGT17VSA-6DS-HU
Manufacturer:Hirose
Manufacturer Number:GT17VSA-6DS-HU
ECAD Model:
3D Model

Description:

767-0052-0-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT17VSA-6DS-HU
Pitch:2 mm
Gender:Male
Mating Type:Latch
Mount Angle:Straight
Housing Color:Black
Mating Cycles:30 cycle
Number of Rows:2
Voltage Rating:250 V
Housing Material:Polybutylene Terephthalate
Contact Resistance:30 mΩ
Number of Contacts:6
Insulation Resistance:100 MOhm
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-30 °C
Series:GT17
SKU:HIRGT17VSA-6DS-HU

Detailed Description

Introducing the GT17VSA-6DS-HU, a high-performance male connector from the GT17 series designed for robust and reliable connectivity. Crafted with Polybutylene Terephthalate housing material, this connector ensures durability in demanding environments, with a total of 6 contacts arranged in 2 rows for efficient signal transmission. Operating seamlessly within a wide temperature range from -30 °C to 105 °C, it guarantees optimal performance in varied conditions. Featuring a 2mm pitch and latch mating type, installation is secure and hassle-free. The black housing color adds a sleek touch while maintaining functionality. With low contact resistance of 30 mΩ and high insulation resistance of 100 MOhm, this connector delivers superior conductivity and signal integrity. Rated for 250V voltage, it is suitable for diverse applications in industries. With a mating cycle of 30, it offers long-lasting connectivity. Perfect for use in connectors, pin & socket housings, and more, the GT17VSA-6DS-HU is your go-to solution for dependable and efficient connections.