GT17VSN-6DP-HU

Heilind Number:HIRGT17VSN-6DP-HU
Manufacturer:Hirose
Manufacturer Number:GT17VSN-6DP-HU
ECAD Model:
3D Model

Description:

HOUSING

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT17VSN-6DP-HU
Pitch:2 mm
Gender:Male
Mating Type:Latch
Mount Angle:Straight
Housing Color:Light Gray
Mating Cycles:30 cycle
Number of Rows:2
Voltage Rating:250 V
Housing Material:Polybutylene Terephthalate
Contact Resistance:30 mΩ
Number of Contacts:6
Termination Method:Crimp
Insulation Resistance:100 MOhm
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-30 °C
Series:GT17
SKU:HIRGT17VSN-6DP-HU

Detailed Description

This HOUSING, part of the GT17 series, is designed for male gender applications with Polybutylene Terephthalate housing material, ensuring durability in a wide operating temperature range from -30°C to 105°C. Featuring 6 contacts in a 2-row configuration, it facilitates efficient connectivity through crimp termination. With a pitch of 2mm and latch mating type, this housing guarantees secure and precise connections. The straight mount angle and light gray housing color offer versatility in installation. Meeting RoHS compliance and boasting a voltage rating of 250V, this connector is ideal for various industrial applications. Its low contact resistance of 30mΩ and high insulation resistance of 100 MOhm ensure reliable performance over 30 mating cycles. Suitable for high-reliability environments, this GT17VSN6DPHU housing is a key component in advanced connector systems.