GT17VSNA-6DP-HU

Heilind Number:HIRGT17VSNA-6DP-HU
Manufacturer:Hirose
Manufacturer Number:GT17VSNA-6DP-HU
ECAD Model:
3D Model

Description:

767-0326-3-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT17VSNA-6DP-HU
Series:GT17
Gender:Male
Housing Material:Polybutylene Terephthalate
Number of Contacts:6
Number of Rows:2
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-30 °C
Pitch:2 mm
Mating Type:Latch
Mount Angle:Straight
Contact Resistance:30 mΩ
Housing Color:Black
Insulation Resistance:100 MOhm
Mating Cycles:30 cycle
Voltage Rating:250 V
SKU:HIRGT17VSNA-6DP-HU

Detailed Description

The GT17VSNA-6DP-HU is a high-performance male connector designed for reliability in demanding environments. Featuring a durable housing made of Polybutylene Terephthalate, this connector is built to withstand a wide range of operating temperatures from -30°C to 105°C. With six gold-plated contacts arranged in two rows, it ensures secure and efficient connectivity. The 2mm pitch and latch mating type make it easy to install and secure in place. Rated for up to 250V, it guarantees safe and stable power transmission. Its black housing color adds a sleek touch to any application. With a low contact resistance of 30mΩ and high insulation resistance of 100 MOhm, it ensures optimal performance. Tested for 30 mating cycles, it offers long-lasting durability. Perfect for use in connectors, pin and socket housings, and hi-rel applications, the GT17VSNA6DPHU is a reliable solution for your connectivity needs.