GT17VSV-6DP-HU

Heilind Number:HIRGT17VSV-6DP-HU
Manufacturer:Hirose
Manufacturer Number:GT17VSV-6DP-HU
ECAD Model:
3D Model

Description:

767-0128-0-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT17VSV-6DP-HU
Series:GT17
Gender:Male
Housing Material:Polybutylene Terephthalate
Number of Contacts:6
Number of Rows:2
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-30 °C
Pitch:2 mm
Mating Type:Latch
Mount Angle:Straight
Contact Resistance:30 mΩ
Housing Color:Light Gray
Insulation Resistance:100 MOhm
Mating Cycles:30 cycle
Voltage Rating:250 V
SKU:HIRGT17VSV-6DP-HU

Detailed Description

The GT17VSV6DPHU is a high-performance male connector designed for reliable and efficient electronic connections. With a housing made of durable Polybutylene Terephthalate and a contact plating of Tin, this connector ensures longevity and stability in operation. Featuring six contacts arranged in two rows with a pitch of 2mm, it offers precise and secure connections. Operating at temperatures ranging from -30°C to 105°C, it is suitable for a wide range of environments. The Latch mating type and straight mount angle make it easy to install and secure in place. With a contact resistance of 30 mΩ and insulation resistance of 100 MOhm, it guarantees excellent conductivity and signal integrity. RoHS compliant and rated for up to 250V, this connector meets high industry standards for quality and safety. Perfect for use in demanding applications, the GT17VSV6DPHU is a dependable solution for your connectivity needs.