GT19S-1S-HU

Heilind Number:HIRGT19S-1S-HU
Manufacturer:Hirose
Manufacturer Number:GT19S-1S-HU
ECAD Model:
3D Model

Description:

769-0017-1-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT19S-1S-HU
Gender:Male
Mating Type:Latch
Mount Angle:Straight
Housing Color:Black
Mating Cycles:30 cycle
Voltage Rating:125 V
Housing Material:Polybutylene Terephthalate
Contact Resistance:30 mΩ
Number of Contacts:1
Termination Method:Crimp
Insulation Resistance:100 MOhm
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-30 °C
Series:GT19
SKU:HIRGT19S-1S-HU

Detailed Description

Introducing the GT19S-1S-HU, a high-performance connector designed for demanding applications. Part of the GT19 series, this male connector features a housing made of durable Polybutylene Terephthalate, ensuring reliable performance in a variety of environments. With one crimp termination and a maximum operating temperature of 105°C, it offers secure and efficient connectivity even in harsh conditions. The black housing color and straight mount angle make it versatile for different setups. Meeting strict quality standards, it boasts a low contact resistance of 30 mΩ and high insulation resistance of 100 MOhm. With a voltage rating of 125 V and 30 mating cycles, this connector is ideal for use in various industries. Trust the GT19S1SHU for your connectivity needs.