GT19SA-1P-V

Heilind Number:HIRGT19SA-1P-V
Manufacturer:Hirose
Manufacturer Number:GT19SA-1P-V
ECAD Model:
3D Model

Description:

769-0022-1-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT19SA-1P-V
Color:Black
Series:GT19
Housing Material:Polyphenylene Sulfide
Number of Contacts:1
Termination Method:Crimp
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-30 °C
Mount Angle:Straight
Current Rating:1 A
Voltage Rating:125 VAC
SKU:HIRGT19SA-1P-V

Detailed Description

This Black GT19 Series PCB Pin Header Connector, SKU GT19SA-1P-V, is designed for reliable and efficient board-to-board or wire-to-board connections. The housing material, Polyphenylene Sulfide, ensures durability even in demanding environments. With a straight mount angle and crimp termination method, installation is convenient and secure. The contact plating of Tin guarantees optimal conductivity. Operating between -30°C to 105°C and with a current rating of 1A, this connector is suitable for a wide range of applications. RoHS compliant and with a voltage rating of 125VAC, it meets international standards for environmental responsibility and safety. Perfect for use in various electronic devices, this high-quality connector is a dependable choice for your connectivity needs.