GT21-1P-DS

Heilind Number:HIRGT21-1P-DS
Manufacturer:Hirose
Manufacturer Number:GT21-1P-DS
ECAD Model:
3D Model

Description:

771-0007-4-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT21-1P-DS
Color:Light Gray
Series:GT21
Gender:Female
Housing Material:Nylon, Polyphenylene Sulfide
Number of Contacts:1
Mount Type:Through Hole
Termination Method:Crimp
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Mount Angle:Right Angle
Mating Cycles:30 cycle
Current Rating:1 A
Voltage Rating:250 VDC
SKU:HIRGT21-1P-DS

Detailed Description

Introducing the GT21-1P-DS, a high-performance automotive connector designed for durability and reliability. This essential component, part of the GT21 series, features a sleek Light Gray housing crafted from Nylon and Polyphenylene Sulfide, ensuring optimal protection in various operating conditions. With a Right Angle mount type and Through Hole installation, it offers easy and secure assembly. The contact plating of Tin guarantees efficient signal transmission, while the Crimp termination method allows for quick and secure connections. Operating at temperatures ranging from -40 °C to 105 °C, this connector is suitable for a wide range of automotive applications. With a current rating of 1 A and a voltage rating of 250 VDC, it meets the demands of today's vehicles. Boasting a mating cycle of 30, it ensures long-term performance. Trust the GT21-1P-DS for seamless connectivity in your automotive projects.