GT21A-2S-HU

Heilind Number:HIRGT21A-2S-HU
Manufacturer:Hirose
Manufacturer Number:GT21A-2S-HU
ECAD Model:
3D Model

Description:

771-0044-0-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT21A-2S-HU
Series:GT21
Gender:Male
Housing Material:Polybutylene Terephthalate
Number of Contacts:2
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Mating Type:Latch
Mount Angle:Straight
Contact Resistance:30 mΩ
Housing Color:Light Gray
Insulation Resistance:100 MOhm
Mating Cycles:30 cycle
Voltage Rating:250 VDC
SKU:HIRGT21A-2S-HU

Detailed Description

Introducing the GT21A-2S-HU, a high-performance male connector designed for demanding applications. Part of the GT21 series, this connector features a durable housing made of Polybutylene Terephthalate, ensuring reliable performance even in harsh environments. With two gold-plated contacts for optimal conductivity, it offers a secure crimp termination method. Operating smoothly in temperatures ranging from -40°C to 105°C, it is suitable for a wide range of industrial settings. The latch mating type and straight mount angle make installation quick and easy. With low contact resistance of 30mΩ and high insulation resistance of 100MOhm, it guarantees efficient signal transmission. Rated for 250VDC, it meets stringent safety standards. Ideal for use in connectors, pin & socket housings, and more, this product is a must-have for any professional setting.