GT21A-3S-HU

Heilind Number:HIRGT21A-3S-HU
Manufacturer:Hirose
Manufacturer Number:GT21A-3S-HU
ECAD Model:
3D Model

Description:

771-0036-2-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT21A-3S-HU
Series:GT21
Gender:Male
Housing Material:Polybutylene Terephthalate
Number of Contacts:3
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Mating Type:Latch
Mount Angle:Straight
Contact Resistance:30 mΩ
Housing Color:Light Gray
Insulation Resistance:100 MOhm
Mating Cycles:30 cycle
Flammability Rating:UL 94HB
Voltage Rating:250 VDC
SKU:HIRGT21A-3S-HU

Detailed Description

Introducing the GT21A-3S-HU, a high-performance male connector designed for reliable signal transmission in demanding environments. Part of the GT21 series, this connector features a durable Polybutylene Terephthalate housing in a sleek Light Gray color. With three gold-plated contacts and a crimp termination method, it ensures secure and efficient connections. Operating effortlessly in temperatures ranging from -40°C to 105°C, this connector is suitable for a wide range of applications. Its Latch mating type and straight mount angle offer convenient installation. With a low contact resistance of 30 mΩ and high insulation resistance of 100 MOhm, it guarantees optimal performance. Certified with a flammability rating of UL 94HB and a voltage rating of 250 VDC, this connector prioritizes safety and reliability. Perfect for use in professional and industrial settings, it is a must-have component in any connectivity system.