GT21AN-2PP-HU

Heilind Number:HIRGT21AN-2PP-HU
Manufacturer:Hirose
Manufacturer Number:GT21AN-2PP-HU
ECAD Model:
3D Model

Description:

771-0045-3-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT21AN-2PP-HU
Series:GT21
Gender:Female
Housing Material:Polybutylene Terephthalate
Number of Contacts:2
Termination Method:Crimp
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Mating Type:Latch
Mount Angle:Straight
Contact Resistance:30 mΩ
Housing Color:Light Gray
Insulation Resistance:100 MOhm
Mating Cycles:30 cycle
Flammability Rating:UL 94HB
Voltage Rating:250 VDC
SKU:HIRGT21AN-2PP-HU

Detailed Description

Introducing the GT21AN-2PP-HU, a high-performance connector designed for female applications in demanding environments. Part of the GT21 series, this connector features a housing made of Polybutylene Terephthalate, ensuring durability and reliability. With two contacts and a crimp termination method, it offers secure connectivity. Operating seamlessly in temperatures ranging from -40°C to 105°C, it is suitable for a wide range of applications. The latch mating type and straight mount angle provide convenience in installation. Boasting low contact resistance of 30 mΩ and high insulation resistance of 100 MOhm, it guarantees efficient signal transmission. With a voltage rating of 250 VDC and UL 94HB flammability rating, it meets stringent safety standards. RoHS compliant and capable of 30 mating cycles, this connector is both environmentally friendly and long-lasting. Perfect for use in hi-rel environments, it is a dependable choice for your connectivity needs.