GT21AN-3PP-HU

Heilind Number:HIRGT21AN-3PP-HU
Manufacturer:Hirose
Manufacturer Number:GT21AN-3PP-HU
ECAD Model:
3D Model

Description:

771-0037-5-00 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose GT21AN-3PP-HU
Gender:Female
Mating Type:Latch
Mount Angle:Straight
Housing Color:Light Gray
Mating Cycles:30 cycle
Voltage Rating:250 VDC
Housing Material:Polybutylene Terephthalate
Contact Resistance:30 mΩ
Number of Contacts:3
Termination Method:Crimp
Flammability Rating:UL 94HB
Insulation Resistance:100 MOhm
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Series:GT21
SKU:HIRGT21AN-3PP-HU

Detailed Description

Introducing the GT21AN-3PP-HU Connector, a high-performance solution designed for female connectivity in various applications. Crafted from durable Polybutylene Terephthalate, this connector ensures reliable performance even in demanding environments. With 3 gold-plated contacts offering low contact resistance of 30 mΩ, signal transmission is efficient and secure. The crimp termination method simplifies installation, while the straight mount angle and latch mating type provide ease of use. Operating between -40°C to 105°C, this connector guarantees functionality in extreme temperatures. Meeting UL 94HB flammability standards and RoHS compliance, it prioritizes safety and environmental responsibility. Trust in the GT21AN-3PP-HU for seamless connectivity in your projects.